- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN2410-80-34
FN2410-80-34
TE Connectivity / SCHAFFNER EMC
The FN2410-80-34 is a single-phase EMC/RFI filter designed for a current rating of 80A and an operating voltage of 250 VAC.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The FN2410-80-34 is a single-phase EMC/RFI filter designed for a current rating of 80A and an operating voltage of 250 VAC.
Search Keywords: FN24108034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2410-80-34
-
Alias/AKA:801875-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
MOQ for out of Stock Qty:
2
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$185.21
2
$184.75
3
$184.29
4
$183.83
5 +
$180.15
Click for Quote
Log in
to unlock special pricing