- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2410-16-44
TE Connectivity / SCHAFFNER EMC
FN2410-16-44
Power Line Filter EMC/RFI 0Hz to 400Hz 16A 250VAC Terminal Block DIN Rail
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2410-16-44
-
Alias/AKA:806118-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:DIN Rail
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:16 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:93 x 152 x 62 mm