- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2200-150-40
TE Connectivity / SCHAFFNER EMC
FN2200-150-40
Power Line Filter 150A 1200VDC Terminal Block Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Line Filter 150A 1200VDC Terminal Block Flange Mount
Search Keywords: FN220015040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2200-150-40
-
Alias/AKA:803484-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Mounting:Flange Mount
-
Maximum Voltage Rating:1200 VDC
-
Maximum Current Rating:150 A
-
Operating Frequency:N/A
-
Operating Temperature:-40 to 100 °C
-
Dimension:140 x 322 x 115 mm
Product Guides
+
Frequently Asked Questions
Is FN2200-150-40 RoHS compliant?
Yes, FN2200-150-40 is RoHS compliant.
What is the lead time for FN2200-150-40?
The standard lead time for FN2200-150-40 is approximately 55 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
55 Weeks
can ship
9/20/27
Price (USD)
Qty
Unit Price
2
$547.19
4
$539.70
6 +
$538.35
Click for Quote
Log in
to unlock special pricing