- Home ›
- All Products›
- FN2090BZ-6-06
FN2090BZ-6-06
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount Filter 250VAC 6A 2-S
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase Chassis Mount Filter 250VAC 6A 2-S
Search Keywords: FN2090BZ606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2090BZ-6-06
-
Alias/AKA:804009-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$39.38
5
$35.14
20
$34.09
40
$32.63
60
$31.29
100
$30.34
260 +
$28.25
Click for Quote
Log in
to unlock special pricing