- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2090B-16-06
FN2090B-16-06
TE Connectivity / SCHAFFNER EMC
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 16A 250VAC Solder Lug Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 16A 250VAC Solder Lug Flange Mount
Search Keywords: FN2090B1606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2090B-16-06
-
Alias/AKA:802516-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:16 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:57.5 x 113.5 x 45.4 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
138
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$69.61
5
$63.87
20
$56.13
40
$55.99
60
$55.85
100
$55.71
260 +
$55.57
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT