- Home ›
- All Products›
- FN2090B-10-07
FN2090B-10-07
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount Filter 250VAC 10A 2-St
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Single Phase Chassis Mount Filter 250VAC 10A 2-St
Search Keywords: FN2090B1007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2090B-10-07
-
Alias/AKA:815944-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2
$68.13
5
$67.95
10
$50.97
15
$47.56
20 +
$46.61
Click for Quote
Log in
to unlock special pricing