Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

FN2090-4-06

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 4A 250VAC Solder Lug Flange Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 4A 250VAC Solder Lug Flange Mount
Search Keywords: FN2090406
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / SCHAFFNER EMC
Part No: FN2090-4-06
Alias/AKA: 802439-SF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Mounting: Flange Mount
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 4 A
Operating Frequency: 0 to 400 Hz
Operating Temperature: -25 to 100 °C
Dimension: 54 x 85 x 30.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FN2090-4-06 RoHS compliant?
Yes, FN2090-4-06 is RoHS compliant.
What is the lead time for FN2090-4-06?
The standard lead time for FN2090-4-06 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 64
Can Ship immediately
16 Weeks can ship 2/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$33.21
5
$31.06
20
$28.75
40
$27.51
60
$26.38
100
$25.59
260 +
$24.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!