- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2090-20-08
TE Connectivity / SCHAFFNER EMC
FN2090-20-08
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 20A 250VAC Threaded Stud Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 20A 250VAC Threaded Stud Flange Mount
Search Keywords: FN20902008
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / SCHAFFNER EMC |
| Part No: | FN2090-20-08 |
| Alias/AKA: | 802710-SF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Mounting: | Flange Mount |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 20 A |
| Operating Frequency: | 0 to 400 Hz |
| Operating Temperature: | -25 to 100 °C |
| Dimension: | 57.5 x 113.5 x 45.4 mm |
Frequently Asked Questions
Is FN2090-20-08 RoHS compliant?
Yes, FN2090-20-08 is RoHS compliant.
What is the lead time for FN2090-20-08?
The standard lead time for FN2090-20-08 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1
$102.09
5
$100.42
10
$81.95
20
$81.55
50
$81.35
100 +
$69.91
Click for Quote
Log in
to unlock special pricing