- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2080-16-06
TE Connectivity / SCHAFFNER EMC
FN2080-16-06
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 16A 250VAC Quick Connect Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2080-16-06
-
Alias/AKA:800584-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:16 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:85.5 x 57.6 mm