- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2070B-6-06
FN2070B-6-06
TE Connectivity / SCHAFFNER EMC
Power Line Filter EMI 0Hz to 400Hz 6A 250VAC Solder Lug Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI 0Hz to 400Hz 6A 250VAC Solder Lug Flange Mount
Search Keywords: FN2070B606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2070B-6-06
-
Alias/AKA:800784-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:57.5 x 113.5 x 45.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
MOQ for out of Stock Qty:
5
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$50.47
5
$50.34
10
$37.76
15
$35.24
20 +
$34.53
Click for Quote
Log in
to unlock special pricing