Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

FN2070B-1-06

Power Line Filter 0Hz to 400Hz 1A 250VAC Solder Lug Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Line Filter 0Hz to 400Hz 1A 250VAC Solder Lug Flange Mount
Search Keywords: FN2070B106
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / SCHAFFNER EMC
Part No: FN2070B-1-06
Alias/AKA: 802207-SF
Unit of Measure: Per Each
RoHS: Yes
HTS: 9018908000
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Flange Mount
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1 A
Operating Frequency: 0 to 400 Hz
Operating Temperature: -25 to 100 °C
Dimension: 54 x 85 x 30.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FN2070B-1-06 RoHS compliant?
Yes, FN2070B-1-06 is RoHS compliant.
What is the lead time for FN2070B-1-06?
The standard lead time for FN2070B-1-06 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Can Ship immediately
16 Weeks can ship 3/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$23.81
5
$22.99
10
$22.44
25
$22.10
50
$21.62
100
$21.19
250 +
$20.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!