- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2070A-6-06
FN2070A-6-06
TE Connectivity / SCHAFFNER EMC
The FN2070A-6-06 is a two-stage, chassis-mounted EMI filter designed for safety-critical applications requiring low leakage cu ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The FN2070A-6-06 is a two-stage, chassis-mounted EMI filter designed for safety-critical applications requiring low leakage currents.
Search Keywords: FN2070A606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2070A-6-06
-
Alias/AKA:800765-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:57.5 x 113.5 x 45.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
20
can ship 7/10/26
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$46.12
5
$39.49
20
$35.11
40
$33.03
60
$31.86
100
$30.45
260 +
$29.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT