- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2060B-1-06
FN2060B-1-06
TE Connectivity / SCHAFFNER EMC
Power Line Filter 0Hz to 400Hz 1A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 400Hz 1A 250VAC Quick Connect Flange Mount
Search Keywords: FN2060B106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2060B-1-06
-
Alias/AKA:800942-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:46.6 x 71 x 29.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$17.90
5
$17.28
10
$16.87
25
$16.61
50
$16.37
100
$15.93
250 +
$15.25
Click for Quote
Log in
to unlock special pricing