- Home ›
- All Products›
- FN2060A-16-06
TE Connectivity / SCHAFFNER EMC
FN2060A-16-06
Single Phase Chassis Mount Filter 250VAC 16A 2-
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Single Phase Chassis Mount Filter 250VAC 16A 2-
Search Keywords: FN2060A1606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2060A-16-06
-
Alias/AKA:806063-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is FN2060A-16-06 RoHS compliant?
Yes, FN2060A-16-06 is RoHS compliant.
What is the lead time for FN2060A-16-06?
The standard lead time for FN2060A-16-06 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
20
can ship 9/21/26
MOQ for out of Stock Qty:
5
16 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$56.98
5
$56.84
10
$42.63
15
$39.79
20 +
$38.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT