Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

FN2060-30-08

The FN2060-30-08 is a multi-stage, single-phase general-purpose EMI filter with a rated current of 30A.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The FN2060-30-08 is a multi-stage, single-phase general-purpose EMI filter with a rated current of 30A.
Search Keywords: FN20603008
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / SCHAFFNER EMC
Part No: FN2060-30-08
Alias/AKA: 800574-SF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Flange Mount
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 30 A
Operating Frequency: 0 to 400 Hz
Operating Temperature: -25 to 100 °C
Dimension: 85.5 x 57.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FN2060-30-08 RoHS compliant?
Yes, FN2060-30-08 is RoHS compliant.
What is the lead time for FN2060-30-08?
The standard lead time for FN2060-30-08 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47
Ships today, if you order in
16 Weeks can ship 3/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$91.35
5
$90.45
10
$78.89
20
$73.30
50
$73.11
100 +
$72.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!