- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2060-10-07
TE Connectivity / SCHAFFNER EMC
FN2060-10-07
Power Line Filter 0Hz to 400Hz 10A 250VAC Wire Lead Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2060-10-07
-
Alias/AKA:800559-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:54 x 85 x 30.3 mm