- Home ›
- All Products›
- FN2030M-16-06
FN2030M-16-06
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount HP Filter 250VAC 16A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Single Phase Chassis Mount HP Filter 250VAC 16A
Search Keywords: FN2030M1606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2030M-16-06
-
Alias/AKA:817062-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
2
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
2
$32.28
5
$30.23
20
$28.46
40
$27.58
60
$27.06
100
$25.66
260 +
$23.76
Click for Quote
Log in
to unlock special pricing