- Home ›
- All Products›
- FN2030BZ-3-06
FN2030BZ-3-06
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount HP Filter 250VAC 3A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Single Phase Chassis Mount HP Filter 250VAC 3A
Search Keywords: FN2030BZ306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2030BZ-3-06
-
Alias/AKA:803989-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
4
$27.73
5
$27.66
10
$27.59
13
$27.52
25
$21.46
38
$19.77
50 +
$19.37
Click for Quote
Log in
to unlock special pricing