- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2030-3-06
FN2030-3-06
TE Connectivity / SCHAFFNER EMC
Power Line Filter General Purpose EMI 0Hz to 400Hz 3A 250VAC Solder Lug Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose EMI 0Hz to 400Hz 3A 250VAC Solder Lug Flange Mount
Search Keywords: FN2030306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2030-3-06
-
Alias/AKA:802427-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:71 x 22.3 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
390
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
13
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$22.95
10
$18.73
13
$18.69
25
$17.11
38
$16.94
50 +
$16.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT