- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2030-12-06
FN2030-12-06
TE Connectivity / SCHAFFNER EMC
Power Line Filter General Purpose EMI 0Hz to 400Hz 12A 250VAC Solder Lug Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose EMI 0Hz to 400Hz 12A 250VAC Solder Lug Chassis Mount
Search Keywords: FN20301206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2030-12-06
-
Alias/AKA:802433-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Chassis Mount10611
-
Maximum Voltage Rating:25010609VAC
-
Maximum Current Rating:12 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Termination Style:Solder Lug10616
-
Dimension:85mm x 54mm x 30.310614mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
MOQ for out of Stock Qty:
13
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$30.74
5
$29.72
10
$24.25
13
$24.03
25
$22.00
38
$21.89
50 +
$20.97
Click for Quote
Log in
to unlock special pricing