- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2020B-20-06
FN2020B-20-06
TE Connectivity / SCHAFFNER EMC
Power Line Filter General Purpose EMI 0Hz to 400Hz 20A 250VAC Solder Lug Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose EMI 0Hz to 400Hz 20A 250VAC Solder Lug Flange Mount
Search Keywords: FN2020B2006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2020B-20-06
-
Alias/AKA:800829-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:54 x 85 x 30.3 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Can Ship immediately
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$36.48
5
$34.35
10
$27.76
30
$26.20
60
$24.64
120
$23.17
270 +
$21.95
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT