- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2020B-16-06
FN2020B-16-06
TE Connectivity / SCHAFFNER EMC
Power Line Filter General Purpose EMI 0Hz to 400Hz 16A 250VAC Solder Lug Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Line Filter General Purpose EMI 0Hz to 400Hz 16A 250VAC Solder Lug Flange Mount
Search Keywords: FN2020B1606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2020B-16-06
-
Alias/AKA:801008-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:16 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:46.6 x 71 x 29.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
4
$31.55
5
$31.47
10
$31.40
15
$31.31
30
$23.48
45
$21.92
60 +
$21.48
Click for Quote
Log in
to unlock special pricing