Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

FN2020-3-07

Power Line Filter General Purpose EMI 0Hz to 400Hz 3A 250VAC Wire Lead Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Line Filter General Purpose EMI 0Hz to 400Hz 3A 250VAC Wire Lead Flange Mount
Search Keywords: FN2020307
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / SCHAFFNER EMC
Part No: FN2020-3-07
Alias/AKA: 800603-SF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Mounting: Flange Mount
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3 A
Operating Frequency: 0 to 400 Hz
Operating Temperature: -25 to 100 °C
Dimension: 64 x 29.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FN2020-3-07 RoHS compliant?
Yes, FN2020-3-07 is RoHS compliant.
What is the lead time for FN2020-3-07?
The standard lead time for FN2020-3-07 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
120   can ship 12/24/26
149   can ship 1/13/27
19 Weeks can ship 3/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$28.95
5
$27.99
10
$22.84
25
$22.47
60
$20.72
120
$19.09
300 +
$17.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!