Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

FN2020-1-06

Power Line Filter General Purpose EMI 0Hz to 400Hz 1A 250VAC Solder Lug Flange Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Line Filter General Purpose EMI 0Hz to 400Hz 1A 250VAC Solder Lug Flange Mount
Search Keywords: FN2020106
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / SCHAFFNER EMC
  • Part No:
    FN2020-1-06
  • Alias/AKA:
    800600-SF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    1 A
  • Operating Frequency:
    0 to 400 Hz
  • Operating Temperature:
    -25 to 100 °C
  • Dimension:
    64 x 29.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FN2020-1-06 RoHS compliant?
Yes, FN2020-1-06 is RoHS compliant.
What is the lead time for FN2020-1-06?
The standard lead time for FN2020-1-06 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$13.25
10
$12.93
25
$12.74
60
$12.55
120
$12.21
300
$11.70
540 +
$11.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!