- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN2010N-60-24
FN2010N-60-24
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount Filter 250VAC 60A Sc
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase Chassis Mount Filter 250VAC 60A Sc
Search Keywords: FN2010N6024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2010N-60-24
-
Alias/AKA:817047-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$151.04
5
$148.10
10
$126.89
20
$121.95
50
$111.01
100 +
$110.45
Click for Quote
Log in
to unlock special pricing