Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

FN2010M-16-06

The FN2010M-16-06 is an enhanced performance, single-stage, general-purpose AC/DC EMI filter rated for 16A.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
The FN2010M-16-06 is an enhanced performance, single-stage, general-purpose AC/DC EMI filter rated for 16A.
Search Keywords: FN2010M1606
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / SCHAFFNER EMC
  • Part No:
    FN2010M-16-06
  • Alias/AKA:
    817044-SF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    16 A
  • Operating Frequency:
    0 to 400 Hz
  • Operating Temperature:
    -25 to 100 °C
  • Termination Style:
    Quick Connect
  • Dimension:
    46.6mm x 71mm x 29.3mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FN2010M-16-06 RoHS compliant?
Yes, FN2010M-16-06 is RoHS compliant.
What is the lead time for FN2010M-16-06?
The standard lead time for FN2010M-16-06 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95
Ships today, if you order in
MOQ for out of Stock Qty:
15
16 Weeks can ship 1/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$30.39
5
$29.38
10
$23.98
15
$22.84
30
$21.75
45
$21.70
60 +
$21.06
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!