- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2010B-10-06
FN2010B-10-06
TE Connectivity / SCHAFFNER EMC
Power Line Filter 0Hz to 400Hz 10A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 400Hz 10A 250VAC Quick Connect Flange Mount
Search Keywords: FN2010B1006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2010B-10-06
-
Alias/AKA:800746-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:64 x 29.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
60
can ship 8/5/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$19.22
10
$19.17
15
$19.12
30
$14.34
45
$13.38
60 +
$13.12
Click for Quote
Log in
to unlock special pricing