Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

FN2010-6-07

Power Line Filter 0Hz to 400Hz 6A 250VAC Wire Lead Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Power Line Filter 0Hz to 400Hz 6A 250VAC Wire Lead Flange Mount
Search Keywords: FN2010607
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / SCHAFFNER EMC
Part No: FN2010-6-07
Alias/AKA: 800556-SF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Mounting: Flange Mount
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 6 A
Operating Frequency: 0 to 400 Hz
Operating Temperature: -25 to 100 °C
Dimension: 64 x 24.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FN2010-6-07 RoHS compliant?
Yes, FN2010-6-07 is RoHS compliant.
What is the lead time for FN2010-6-07?
The standard lead time for FN2010-6-07 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 393
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
15
16 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$22.20
10
$17.83
15
$17.03
30
$16.40
45
$16.27
60 +
$15.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!