- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2010-6-06
FN2010-6-06
TE Connectivity / SCHAFFNER EMC
Power Line Filter - Chassis - 6 A - 250 VAC - EMI - RFI - Quick Connect - 1 mH - 0.1 µF.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter - Chassis - 6 A - 250 VAC - EMI - RFI - Quick Connect - 1 mH - 0.1 µF.
Search Keywords: FN2010606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2010-6-06
-
Alias/AKA:800045-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:64 x 24.3 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
598
can ship 6/17/26
Minimum Order Quantity:
5
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$12.24
25
$11.98
60
$11.75
120
$11.05
300
$10.52
540
$10.16
1,020 +
$10.13
Click for Quote
Log in
to unlock special pricing