- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2010-30-08
FN2010-30-08
TE Connectivity / SCHAFFNER EMC
Power Line Filter DC to 400Hz 30A 250VAC M4 Terminals Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter DC to 400Hz 30A 250VAC M4 Terminals Flange Mount
Search Keywords: FN20103008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2010-30-08
-
Alias/AKA:800049-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:N/A
-
Dimension:57.5 x 113.5 x 45.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
MOQ for out of Stock Qty:
5
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$76.62
5
$63.85
10
$57.62
15
$57.48
20 +
$46.44
Click for Quote
Log in
to unlock special pricing