- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- EV28-1.5-02-20M
EV28-1.5-02-20M
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 20000uH 10kHz 1.5A 0.282Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Common Mode Chokes Dual 20000uH 10kHz 1.5A 0.282Ohm DCR Thru-Hole
Search Keywords: EV28150220M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:EV28-1.5-02-20M
-
Alias/AKA:801062-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
219
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
20
$3.55
25
$3.54
50
$3.53
125
$3.52
250
$2.64
375
$2.46
500 +
$2.41
Click for Quote
Log in
to unlock special pricing