- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- EV28-1.0-02-36M
EV28-1.0-02-36M
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 36mH 10kHz 1A 591mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 36mH 10kHz 1A 591mOhm DCR Thru-Hole
Search Keywords: EV28100236M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:EV28-1.0-02-36M
-
Alias/AKA:801061-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Family:EV
-
Dimension:30.2 x 22 x 35.7 mm
-
Attenuation:N/A
-
Configuration:Dual
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
435
Can Ship immediately
Minimum Order Quantity:
10
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$2.38
50
$2.17
250
$2.08
500
$2.04
1,000
$2.00
2,500
$1.90
5,000
$1.82
7,500 +
$1.81
Click for Quote
Log in
to unlock special pricing