- Home ›
- All Products›
- EV24-3.0-02-1M2
TE Connectivity / SCHAFFNER EMC
EV24-3.0-02-1M2
EV24 Common Mode Choke 250VAC 3A 1.2mH
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
EV24 Common Mode Choke 250VAC 3A 1.2mH
Search Keywords: EV2430021M2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:EV24-3.0-02-1M2
-
Alias/AKA:801059-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is EV24-3.0-02-1M2 RoHS compliant?
Yes, EV24-3.0-02-1M2 is RoHS compliant.
What is the lead time for EV24-3.0-02-1M2?
The standard lead time for EV24-3.0-02-1M2 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
Order Increment:
25
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
125
$2.77
250
$2.08
375
$1.95
500 +
$1.91
Click for Quote
Log in
to unlock special pricing