- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- EH24-0.8-02-18M
EH24-0.8-02-18M
TE Connectivity / SCHAFFNER EMC
Common Mode Chokes Dual 18mH 10kHz 800mA 438mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 18mH 10kHz 800mA 438mOhm DCR Thru-Hole
Search Keywords: EH24080218M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:EH24-0.8-02-18M
-
Alias/AKA:801080-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dimension:25 x 25 x 21 mm
-
Attenuation:N/A
-
Family:EH
-
Configuration:Dual
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
125
$2.37
250
$1.78
375
$1.67
500 +
$1.63
Click for Quote
Log in
to unlock special pricing