- Home ›
- All Products›
- Optoelectronics ›
- Fiber Optics ›
- Fiber Optic Transceivers ›
- ZL60505MKDB
ZL60505MKDB
TE Connectivity / Raychem Brand
TX/RX Optical Fiber 3125Mbps
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TX/RX Optical Fiber 3125Mbps
Search Keywords: ZL60505MKDB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ZL60505MKDB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Type:MPO/MTP
-
Contact Resistance:N/A
-
Dimension:88.35 x 18.35 x 11.7 mm
-
Dissipation Current:N/A
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
13 Weeks
can ship
8/14/26