Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

ZHTM-3/1.5-0-SP

Heat Shrink Tubing ST Cross Linked Polyolefin Black Thick Piece

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Heat Shrink Tubing ST Cross Linked Polyolefin Black Thick Piece
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = ZHTM
  • Product Source = U.K., U.S.
  • Flexible
  • Thin Wall Style
Search Keywords: ZHTM3150SP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: ZHTM-3/1.5-0-SP
Alias/AKA: 2411034003
Unit of Measure: Per Meter
RoHS: Yes
HTS: 3926909989
COO: CZ
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 60
Type: Tubing
Body Material: Cross Linked Polyolefin
Shrink Wall Type: Thick
Styles: Straight
Shrink Ratio: 2:1
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ZHTM-3/1.5-0-SP RoHS compliant?
Yes, ZHTM-3/1.5-0-SP is RoHS compliant.
What is the lead time for ZHTM-3/1.5-0-SP?
The standard lead time for ZHTM-3/1.5-0-SP is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0 Meters
On Order:
720   can ship 12/28/26
Minimum Order Quantity:
25 Meters
5 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$9.60
60
$9.32
120
$8.59
300
$8.56
540
$8.54
1,020
$8.52
2,520 +
$8.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!