- Home ›
- All Products›
- ZHI15-35-0
TE Connectivity / Raychem Brand
ZHI15-35-0
ZHI15-35-0
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
ZHI15-35-0
Search Keywords: ZHI15350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ZHI15-35-0
-
Alias/AKA:6309833001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Voltage Rating:600/1000 VAC
-
Conductor Material:Tin-Plated Copper
-
Overall Outside Diameter:.484 in
-
Wire Color:BK
-
Cable Insulation Style:Double
-
Insulation Style:Double
-
Packaging Method:Reel
-
Product Type:Wire Lead
-
Product Classification:Cable - Power
-
Conductor Diameter:8.3 mm
-
Cable Type:Power
-
Number of Conductors:1
-
Insulation Diameter:9.7 mm
-
Insulation Material:Radiation-Crosslinked Polyalkene
-
Jacket Material:Zerohal
-
Wire Size:66500 CMA
-
Number of Strands:280
-
Jacket Color:Black
-
Conductor Size:35 mm²
-
Wire Diameter:.484 in
Product Guides
+
Frequently Asked Questions
Is ZHI15-35-0 RoHS compliant?
Yes, ZHI15-35-0 is RoHS compliant.
What is the lead time for ZHI15-35-0?
The standard lead time for ZHI15-35-0 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
82
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
82
$69.00
164
$36.42
246
$25.04
328 +
$24.54
Click for Quote
Log in
to unlock special pricing