- Home ›
- All Products›
- ZHI15-2.5-0
ZHI15-2.5-0
TE Connectivity / Raychem Brand
ZHI15-2.5-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ZHI15-2.5-0
Search Keywords: ZHI15250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ZHI15-2.5-0
-
Alias/AKA:2307873001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493040
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Wire Diameter:.185 in
-
Jacket Material:Zerohal
-
Packaging Method:Reel
-
Conductor Diameter:.076 in
-
Insulation Style:Double
-
Product Classification:Cable - Power
-
Product Type:Wire Lead
-
Insulation Diameter:2.69 mm
-
Number of Conductors:1
-
Insulation Material:Radiation-Crosslinked Polyalkene
-
Cable Type:Power
-
Wire Size:13 AWG
-
Cable Insulation Style:Double
-
Number of Strands:50
-
Voltage Rating:600/1000 VAC
-
Conductor Material:Tin-Plated Copper
-
Overall Outside Diameter:.185 in
-
Jacket Color:Black
-
Conductor Size:2.5 mm²
-
Wire Color:BK
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900 Feet
Ships today, if you order in
Minimum Order Quantity:
5 Feet
28 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$3.75
50
$3.35
100
$3.27
250
$3.23
500
$3.14
1,000
$3.10
2,500
$3.06
5,000 +
$3.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT