- Home ›
- All Products›
- ZHD-SCE-5K-4.8-50-S1-4
ZHD-SCE-5K-4.8-50-S1-4
TE Connectivity / Raychem Brand
ZHD-SCE-5K-4.8-50-S1-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ZHD-SCE-5K-4.8-50-S1-4
Search Keywords: ZHDSCE5K4850S14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ZHD-SCE-5K-4.8-50-S1-4
-
Alias/AKA:EC9869-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Wall Thickness (Nominal) (Full Recovery):.51 mm
-
Compatible Cable Diameter:2.54 – 4.06 mm
-
Shrink Ratio:2:1
-
Expanded Inside Diameter (Min):4.8 mm
-
Comment:Other colors available, contact TE.
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Number of Prescores:1
-
Recommended Printer:See Printer Ribbon Matrix
-
Material:Radiation Crosslinked Polyolefin
-
Fluid Resistance:24 hour fluid immersion at 24 °C
-
Format:Ladder
-
Sleeve Color:Yellow
-
Recovered Inside Diameter (Max):.09 in
-
Fire Performance:Self-Extinguishing
-
Packaging Quantity:5000
-
Grade:LFH
-
Operating Temperature Range:-55 – 125 °C
-
Sleeve Length (Nominal):1.97 in
-
Markers per Sleeve:2
-
Product Type:Marker Sleeve
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,250
$2.245
2,500
$1.188
3,750
$0.836
5,000 +
$0.820
Click for Quote
Log in
to unlock special pricing