- Home ›
- All Products›
- ZHD-SCE-5K-2.4-50-4
ZHD-SCE-5K-2.4-50-4
TE Connectivity / Raychem Brand
ZHD-SCE-5K-2.4-50-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ZHD-SCE-5K-2.4-50-4
Search Keywords: ZHDSCE5K24504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ZHD-SCE-5K-2.4-50-4
-
Alias/AKA:EC9864-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Compatible Cable Diameter:.05 – .075 in
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Format:Ladder
-
Markers per Sleeve:N/A
-
Grade:LFH
-
Packaging Quantity:5000
-
Sleeve Color:Yellow
-
Fluid Resistance:24 hour fluid immersion at 24 °C
-
Wall Thickness (Nominal) (Full Recovery):.02 in
-
Expanded Inside Diameter (Min):.094 in
-
Recovered Inside Diameter (Max):.047 in
-
Sleeve Length (Nominal):50 mm
-
Comment:Other colors available, contact TE.
-
Material:Radiation Crosslinked Polyolefin
-
Operating Temperature Range:-55 – 125 °C
-
Fire Performance:Self-Extinguishing
-
Product Type:Marker Sleeve
-
Number of Prescores:N/A
-
Shrink Ratio:2:1
-
Recommended Printer:See Printer Ribbon Matrix
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1,250
$1.862
2,500
$0.986
3,750
$0.694
5,000 +
$0.680
Click for Quote
Log in
to unlock special pricing