- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- ZHD-SCE-38.1-50-4
ZHD-SCE-38.1-50-4
TE Connectivity / Raychem Brand
ZHD-SCE-38.1-50-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ZHD-SCE-38.1-50-4
Search Keywords: ZHDSCE381504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ZHD-SCE-38.1-50-4
-
Alias/AKA:EC9846-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Sleeve
-
Body Material:Low Fire Hazard
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Yellow
-
Operating Temperature:-55 to 125 °C
-
Inside Diameter After Shrinking:19.05 mm
-
Inside Diameter Before Shrinking:38.1 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,750
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
Order Increment:
250
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
250
$8.34
500
$8.32
1,000
$4.41
1,500
$3.10
2,000 +
$3.04
Click for Quote
Log in
to unlock special pricing