- Home ›
- All Products›
- ZHD-SCE-2.5K-6.4-50-S1-4
ZHD-SCE-2.5K-6.4-50-S1-4
TE Connectivity / Raychem Brand
ZHD-SCE-2.5K-6.4-50-S1-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ZHD-SCE-2.5K-6.4-50-S1-4
Search Keywords: ZHDSCE25K6450S14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ZHD-SCE-2.5K-6.4-50-S1-4
-
Alias/AKA:EG2805-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Shrink Ratio:2:1
-
Expanded Inside Diameter (Min):.25 in
-
Fire Performance:Self-Extinguishing
-
Recovered Inside Diameter (Max):3.18 mm
-
Number of Prescores:1
-
Product Type:Marker Sleeve
-
Wall Thickness (Nominal) (Full Recovery):.0255 in
-
Markers per Sleeve:2
-
Compatible Cable Diameter:3.81 – 5.46 mm
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Comment:Other colors available, contact TE.
-
Recommended Printer:See Printer Ribbon Matrix
-
Sleeve Color:Yellow
-
Operating Temperature Range:-67 – 257 °F
-
Material:Radiation Crosslinked Polyolefin
-
Packaging Quantity:2,500
-
Format:Ladder
-
Sleeve Length (Nominal):1.97 in
-
Grade:LFH
-
Fluid Resistance:24 hour fluid immersion at 24 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
625
$2.42
1,250
$1.49
1,875
$1.18
2,500 +
$1.16
Click for Quote
Log in
to unlock special pricing