- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- ZHD-SCE-25.4-50-9
TE Connectivity / Raychem Brand
ZHD-SCE-25.4-50-9
ZHD-SCE-25.4-50-9
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ZHD-SCE-25.4-50-9
-
Alias/AKA:EC9888-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Sleeve
-
Body Material:Low Fire Hazard
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:White
-
Operating Temperature:-55 to 125 °C
-
Inside Diameter After Shrinking:12.7 mm
-
Inside Diameter Before Shrinking:25.4 mm