- Home ›
- All Products›
- ZHD-SCE-1K-9.5-50-S1-9
ZHD-SCE-1K-9.5-50-S1-9
TE Connectivity / Raychem Brand
ZHD-SCE-1K-9.5-50-S1-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ZHD-SCE-1K-9.5-50-S1-9
Search Keywords: ZHDSCE1K9550S19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ZHD-SCE-1K-9.5-50-S1-9
-
Alias/AKA:EC9901-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Markers per Sleeve:2
-
Compatible Cable Diameter:.22 – .32 in
-
Tubing Type:Ladder
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Supplied Diameter:9.5 mm
-
Recommended Printer:See Printer Ribbon Matrix
-
Operating Temperature Range:-55 – 135 °C
-
Recovered Inside Diameter:.187 in
-
Tubing Grade:Fluid Resistant & Low Fire Hazard
-
Color:White
-
Number of Prescores:1
-
Sleeve Length:1 in
-
Packaging Quantity:1000
-
Shrink Ratio:2:1
-
Printer Technology:Thermal Transfer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
40
$2.88
100
$2.87
250
$2.86
500
$2.85
1,000
$1.75
1,500
$1.39
2,000 +
$1.37
Click for Quote
Log in
to unlock special pricing