- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ZHD-SCE-1K-9.5-50-4
ZHD-SCE-1K-9.5-50-4
TE Connectivity / Raychem Brand
ZHD-SCE-1K-9.5-50-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ZHD-SCE-1K-9.5-50-4
Search Keywords: ZHDSCE1K95504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ZHD-SCE-1K-9.5-50-4
-
Alias/AKA:EC9856-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Sleeve Length:50 mm
-
Recovered Inside Diameter:.187 in
-
Tubing Type:Ladder
-
Supplied Diameter:9.5 mm
-
Color:Yellow
-
Shrink Ratio:2:1
-
Tubing Grade:Fluid Resistant & Low Fire Hazard
-
Operating Temperature Range:-67 – 275 °F
-
Printer Technology:Thermal Transfer
-
Packaging Quantity:1000
-
Markers per Sleeve:1
-
Compatible Cable Diameter:.22 – .32 in
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Recommended Printer:See Printer Ribbon Matrix
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,900
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
50
$2.62
100
$2.61
250
$2.60
500
$2.59
1,000
$1.60
1,500
$1.26
2,000 +
$1.24
Click for Quote
Log in
to unlock special pricing