- Home ›
- All Products›
- ZHD-SCE-1K-6.4-50-S1-9
ZHD-SCE-1K-6.4-50-S1-9
TE Connectivity / Raychem Brand
ZHD-SCE-1K-6.4-50-S1-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ZHD-SCE-1K-6.4-50-S1-9
Search Keywords: ZHDSCE1K6450S19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ZHD-SCE-1K-6.4-50-S1-9
-
Alias/AKA:EC9899-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Sleeve Length:25 mm
-
Color:White
-
Supplied Diameter:.25 in
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Packaging Quantity:1000
-
Compatible Cable Diameter:.15 – .215 in
-
Number of Prescores:1
-
Recovered Inside Diameter:.125 in
-
Tubing Grade:Fluid Resistant & Low Fire Hazard
-
Markers per Sleeve:2
-
Tubing Type:Ladder
-
Printer Technology:Thermal Transfer
-
Operating Temperature Range:-55 – 135 °C
-
Shrink Ratio:2:1
-
Recommended Printer:See Printer Ribbon Matrix
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
500
$2.42
1,000
$1.49
1,500
$1.18
2,000 +
$1.16
Click for Quote
Log in
to unlock special pricing