- Home ›
- All Products›
- ZHD-SCE-1K-4.8-50-S1-9
ZHD-SCE-1K-4.8-50-S1-9
TE Connectivity / Raychem Brand
ZHD-SCE-1K-4.8-50-S1-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ZHD-SCE-1K-4.8-50-S1-9
Search Keywords: ZHDSCE1K4850S19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ZHD-SCE-1K-4.8-50-S1-9
-
Alias/AKA:EC9897-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Operating Temperature Range:-67 – 275 °F
-
Recovered Inside Diameter:2.3 mm
-
Compatible Cable Diameter:.1 – .16 in
-
Number of Prescores:1
-
Packaging Quantity:1000
-
Tubing Grade:Fluid Resistant & Low Fire Hazard
-
Printer Technology:Thermal Transfer
-
Supplied Diameter:4.8 mm
-
Color:White
-
Markers per Sleeve:2
-
Tubing Type:Ladder
-
Sleeve Length:25 mm
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Recommended Printer:See Printer Ribbon Matrix
-
Shrink Ratio:2:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Ships today, if you order in
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
55
$2.34
100
$2.33
250
$2.32
500
$2.31
1,000
$1.43
1,500
$1.13
2,000 +
$1.10
Click for Quote
Log in
to unlock special pricing