- Home ›
- All Products›
- ZHD-SCE-1K-25.4-50-S1-9
ZHD-SCE-1K-25.4-50-S1-9
TE Connectivity / Raychem Brand
ZHD-SCE-1K-25.4-50-S1-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ZHD-SCE-1K-25.4-50-S1-9
Search Keywords: ZHDSCE1K25450S19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ZHD-SCE-1K-25.4-50-S1-9
-
Alias/AKA:EC9907-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Compatible Cable Diameter:14.29 – 21.59 mm
-
Recommended Printer:See Printer Ribbon Matrix
-
Recovered Inside Diameter (Max):12.7 mm
-
Expanded Inside Diameter (Min):25.4 mm
-
Comment:Other colors available, contact TE.
-
Format:Ladder
-
Product Type:Marker Sleeve
-
Fluid Resistance:24 hour fluid immersion at 24 °C
-
Number of Prescores:1
-
Material:Radiation Crosslinked Polyolefin
-
Markers per Sleeve:2
-
Fire Performance:Self-Extinguishing
-
Operating Temperature Range:-55 – 125 °C
-
Packaging Quantity:1000
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Shrink Ratio:2:1
-
Sleeve Color:White
-
Grade:LFH
-
Sleeve Length (Nominal):1.97 in
-
Wall Thickness (Nominal) (Full Recovery):.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
250
$5.96
500
$3.67
750
$2.90
1,000 +
$2.85
Click for Quote
Log in
to unlock special pricing