- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- ZHD-SCE-12.7-50-9
TE Connectivity / Raychem Brand
ZHD-SCE-12.7-50-9
ZHD-SCE-12.7-50-9
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
ZHD-SCE-12.7-50-9
Search Keywords: ZHDSCE127509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ZHD-SCE-12.7-50-9
-
Alias/AKA:EC9884-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Sleeve
-
Body Material:Low Fire Hazard
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:White
-
Operating Temperature:-55 to 125 °C
-
Inside Diameter After Shrinking:6.35 mm
-
Inside Diameter Before Shrinking:12.7 mm
Product Guides
+
Frequently Asked Questions
Is ZHD-SCE-12.7-50-9 RoHS compliant?
Yes, ZHD-SCE-12.7-50-9 is RoHS compliant.
What is the lead time for ZHD-SCE-12.7-50-9?
The standard lead time for ZHD-SCE-12.7-50-9 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,500
Ships today, if you order in
MOQ for In Stock Qty:
75
MOQ for out of Stock Qty:
75
26 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
75
$3.44
100
$3.43
250
$3.42
500
$2.11
750
$1.67
1,000 +
$1.63
Click for Quote
Log in
to unlock special pricing