- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- ZH2-2.0-0-SP-SM
ZH2-2.0-0-SP-SM
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Thin/Single Spool
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
Heat Shrink Tubing ST Polyolefin Black Thin/Single Spool
Search Keywords: ZH2200SPSM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ZH2-2.0-0-SP-SM
-
Alias/AKA:E50448-000
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909995
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin/Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-30 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400 Meters
Ships today, if you order in
Minimum Order Quantity:
185 Meters
Price (USD)
Qty
Unit Price
185
$0.3499
2,000
$0.3356
5,000
$0.3213
11,000
$0.3101
33,000 +
$0.2968
Click for Quote
Log in
to unlock special pricing